Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272142
Newark Part No.28AH8162
Product RangeWE-STAR-TEC LFS Series
Technical Datasheet
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $5.750 |
10+ | $4.870 |
25+ | $4.350 |
50+ | $4.040 |
100+ | $3.720 |
500+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74272142
Newark Part No.28AH8162
Product RangeWE-STAR-TEC LFS Series
Technical Datasheet
Cable Diameter5mm
Frequency Min-
Frequency Max-
Impedance120ohm
Product RangeWE-STAR-TEC LFS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
5mm
Frequency Max
-
Product Range
WE-STAR-TEC LFS Series
Frequency Min
-
Impedance
120ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate