Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427415
Newark Part No.08P2352
Product RangeWE-CPU Series
Technical Datasheet
433 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.280 |
10+ | $1.780 |
25+ | $1.680 |
50+ | $1.560 |
100+ | $1.460 |
500+ | $1.450 |
1000+ | $1.420 |
2500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427415
Newark Part No.08P2352
Product RangeWE-CPU Series
Technical Datasheet
ApplicationsCPU, Controller Screening
Length23mm
Width23mm
Thickness0.8mm
Power Reference (kW)-
Operating Temperature Range-25°C to +125°C
Product RangeWE-CPU Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7427415is an EMI suppression Ferrite Plate made of 5 W 700 and suitable for CPU and Controller screening applications.
- Operating temperature: –25 ºC to +125 ºC
- Controller screening
- Filter for common mode interferences
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Applications
CPU, Controller Screening
Width
23mm
Power Reference (kW)
-
Product Range
WE-CPU Series
SVHC
No SVHC (21-Jan-2025)
Length
23mm
Thickness
0.8mm
Operating Temperature Range
-25°C to +125°C
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability