Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427711
Newark Part No.78R5633
Product RangeWE-Star-Clip
Your Part Number
51 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $2.150 |
| 25+ | $2.060 |
| 50+ | $1.980 |
| 100+ | $1.840 |
| 500+ | $1.570 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427711
Newark Part No.78R5633
Product RangeWE-Star-Clip
Technical Datasheet
Clip TypeFerrite Core Mounting Clip
Clip Diameter26mm
Mounting Hole Dia4.2mm
Product RangeWE-Star-Clip
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clip Type
Ferrite Core Mounting Clip
Mounting Hole Dia
4.2mm
SVHC
No SVHC (25-Jun-2025)
Clip Diameter
26mm
Product Range
WE-Star-Clip
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
