Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440402
Newark Part No.69AH5144
Product RangeWE-LQS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $183.920 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$183.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440402
Newark Part No.69AH5144
Product RangeWE-LQS Series
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values0.16µH to 47µH
No. of Items in Kit-
Product RangeWE-LQS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Kit Contents
0.47uH to 47uH 2010/2510/3015 Size WE-LQS Series SMD Power Inductors
Range of Inductance Values
0.16µH to 47µH
Product Range
WE-LQS Series
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
