Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404020047
Newark Part No.15AC9119
Product RangeWE-LQS Series
Technical Datasheet
195 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.666 |
| 10+ | $0.635 |
| 25+ | $0.604 |
| 50+ | $0.573 |
| 100+ | $0.459 |
| 500+ | $0.458 |
| 1000+ | $0.411 |
| 2500+ | $0.402 |
Price for:Each
Minimum: 5
Multiple: 5
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404020047
Newark Part No.15AC9119
Product RangeWE-LQS Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)730mA
Inductor ConstructionSemishielded
Saturation Current (Isat)800mA
Product RangeWE-LQS Series
Power Inductor Case2mm x 1.6mm x 1mm
Inductor Case / Package-
DC Resistance Max0.399ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
730mA
Saturation Current (Isat)
800mA
Power Inductor Case
2mm x 1.6mm x 1mm
DC Resistance Max
0.399ohm
Product Length
2mm
Product Height
1mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability