Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404032680
Newark Part No.58AK1793
Product RangeWE-LQS Series
Technical Datasheet
1,920 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.300 |
10+ | $1.230 |
25+ | $1.170 |
50+ | $1.100 |
100+ | $1.030 |
250+ | $0.998 |
500+ | $0.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404032680
Newark Part No.58AK1793
Product RangeWE-LQS Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)340mA
Inductor ConstructionSemishielded
Saturation Current (Isat)350mA
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max1.6ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
1.6ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
340mA
Saturation Current (Isat)
350mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability