Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040520047
Newark Part No.75AJ2601
Product RangeWE-LQS Series
Your Part Number
2,150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.924 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744040520047
Newark Part No.75AJ2601
Product RangeWE-LQS Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.97A
Product RangeWE-LQS Series
Power Inductor Case5mm x 5mm x 2mm
Inductor Case / Package-
DC Resistance Max0.0139ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.9A
Saturation Current (Isat)
7.97A
Power Inductor Case
5mm x 5mm x 2mm
DC Resistance Max
0.0139ohm
Product Length
5mm
Product Height
2mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
