Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052220
Newark Part No.62AC1071
Product RangeWE-LQS Series
Technical Datasheet
1,525 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.620 |
10+ | $1.580 |
25+ | $1.550 |
50+ | $1.510 |
100+ | $1.470 |
250+ | $1.430 |
500+ | $1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052220
Newark Part No.62AC1071
Product RangeWE-LQS Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.15A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.35A
Power Inductor Case5mm x 5mm x 2mm
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.225ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Power Inductor Case
5mm x 5mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.35A
Product Range
WE-LQS Series
DC Resistance Max
0.225ohm
Product Length
5mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability