Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063100
Newark Part No.75X1147
Product RangeWE-LQS Series
Technical Datasheet
Packaging Options
1,970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.420 |
| 25+ | $1.380 |
| 50+ | $1.350 |
| 100+ | $1.300 |
| 250+ | $1.260 |
| 500+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063100
Newark Part No.75X1147
Product RangeWE-LQS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.95A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.2A
Power Inductor Case6mm x 6mm x 2.8mm
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-LQS series is a compact semi-shielded power inductor which has the lowest RDC values compared to other SMD inductors in the Wurth Electronics portfolio. This compact power inductor is characterized by the robust design and the high durability. These inductor is particularly suitable for low consumption applications and may also be recommended for Energy Harvesting designs, high efficiency switching controllers and integrated DC/DC converters.
- Tiny Power Inductor Design
- 1.7 times more current in comparison with unshielded versions
- Robust design and large durability
- Low RDC
- Magnetically shielded with magnetic glue reducing buzz noise in ultra-low levels
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Power Inductor Case
6mm x 6mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.95A
Saturation Current (Isat)
2.2A
Product Range
WE-LQS Series
DC Resistance Max
0.072ohm
Product Length
6mm
Product Height
2.8mm
Alternatives for 74404063100
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability