Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404064022
Newark Part No.94AK5586
Product RangeWE-LQS Series
1,323 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.380 |
10+ | $1.350 |
25+ | $1.320 |
50+ | $1.290 |
100+ | $1.230 |
250+ | $1.190 |
500+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404064022
Newark Part No.94AK5586
Product RangeWE-LQS Series
Inductance2.2µH
RMS Current (Irms)4.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.4A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.014ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.014ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
7.4A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability