SMD Power Inductors:

36 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AJ8005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.515
10+
$0.434
25+
$0.413
50+
$0.394
100+
$0.372
More Pricing...
Min: 1 / Mult: 1
1µH
5.14A
Shielded
-
9.85A
ASPI-6045T Series
6mm x 6mm x 4.5mm
-
-
0.014ohm
± 30%
6mm
-
6mm
4.5mm
90W0863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.200
25+
$1.150
50+
$1.100
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
1µH
7A
Shielded
-
11A
SRP5030T Series
5.7mm x 5.2mm x 2.8mm
-
-
0.014ohm
± 20%
5.7mm
-
5.2mm
2.8mm
91AH9394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.880
25+
$2.840
50+
$2.790
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.8A
Shielded
-
13A
WE-PD Series
12mm x 12mm x 8mm
-
-
0.014ohm
± 20%
12mm
-
12mm
8mm
92AH7050

RoHS

Date/Lot Code

Each
1+
$0.649
10+
$0.617
25+
$0.583
50+
$0.551
100+
$0.431
More Pricing...
Min: 5 / Mult: 5
1µH
4.9A
Semishielded
-
3.22A
WE-LQS Series
4mm x 4mm x 2.5mm
-
-
0.014ohm
± 30%
4mm
-
4mm
2.5mm
69W1954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.330
10+
$4.190
25+
$4.070
50+
$3.930
100+
$3.790
More Pricing...
Min: 1 / Mult: 1
2.2µH
7.1A
Unshielded
-
18.5A
DO5022P Series
18.03mm x 15.24mm x 7.11mm
-
-
0.014ohm
± 20%
18.03mm
-
15.24mm
7.11mm
80AK5434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$1.160
25+
$1.080
50+
$0.977
100+
$0.887
More Pricing...
Min: 5 / Mult: 5
470nH
8A
Shielded
-
12A
SRP4020CC Series
-
-
-
0.014ohm
± 20%
4.45mm
-
4.06mm
1.8mm
61AK2520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.290
25+
$1.200
50+
$1.130
100+
$1.050
More Pricing...
Min: 5 / Mult: 5
4.2µH
6.1A
Shielded
-
6.4A
SRR1050HA Series
-
-
-
0.014ohm
± 30%
10mm
-
10.2mm
4.8mm
63AK2504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.860
10+
$2.820
25+
$2.730
50+
$2.640
100+
$2.550
More Pricing...
Min: 5 / Mult: 5
470nH
6.8A
Shielded
-
14.5A
WE-LHMI Series
-
-
-
0.014ohm
± 20%
4.45mm
-
4.06mm
1.8mm
65AK5877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.754
10+
$0.649
25+
$0.620
50+
$0.589
100+
$0.560
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µH
7A
Shielded
-
11A
ASPI-0530HI Series
-
-
-
0.014ohm
± 20%
5.7mm
-
5.3mm
3mm
89AK3218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.375
10+
$0.303
25+
$0.299
50+
$0.273
100+
$0.247
More Pricing...
Min: 1 / Mult: 1
1µH
4.2A
Semishielded
-
8.5A
IFSC-2020DE-01 Series
-
-
-
0.014ohm
± 30%
6mm
-
6mm
4.5mm
01AM1557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.965
10+
$0.768
25+
$0.757
50+
$0.680
100+
$0.601
Min: 1 / Mult: 1
270nH
-
Unshielded
-
5.3A
3627 Series
-
-
-
0.014ohm
± 20%
5.7mm
-
5mm
4.7mm
67AK1381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.623
10+
$0.516
25+
$0.455
50+
$0.442
100+
$0.430
More Pricing...
Min: 5 / Mult: 5
1.5µH
6.1A
Shielded
-
6.1A
VLS-EX-D Series
-
-
-
0.014ohm
± 30%
5mm
-
5.3mm
3mm
54AK5645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.902
25+
$0.853
50+
$0.804
100+
$0.754
More Pricing...
Min: 5 / Mult: 5
470nH
5.9A
Shielded
-
8.7A
DFE32CAH_R0 Series
1210 [3225 Metric]
-
1210 [3225 Metric]
0.014ohm
± 20%
3.2mm
-
2.5mm
2mm
94AK5586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.350
25+
$1.320
50+
$1.290
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.6A
Semishielded
-
7.4A
WE-LQS Series
-
-
-
0.014ohm
± 30%
6mm
-
6mm
4.5mm
29AM7752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.240
10+
$3.090
25+
$2.950
50+
$2.820
100+
$2.660
Min: 1 / Mult: 1
8.2µH
12A
Shielded
-
16A
3656 Series
-
-
5045[1312 Metric]
0.014ohm
± 20%
13.45mm
-
12.6mm
6.5mm
02AM6483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.622
10+
$0.595
Min: 5 / Mult: 5
330nH
6A
Shielded
-
7.3A
IHLL-1008AB-1Z Series
-
-
1008 [2520Metric]
0.014ohm
± 20%
2.5mm
-
2mm
1.2mm
04AM1057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.207
10+
$0.172
25+
$0.159
50+
$0.142
100+
$0.124
More Pricing...
Min: 5 / Mult: 5
240nH
5.8A
Shielded
-
7.3A
DQQ Series
-
-
0805 [2012 Metric]
0.014ohm
± 20%
2mm
-
1.2mm
1mm
29AM7739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
10+
$2.200
25+
$2.090
50+
$2.010
100+
$1.890
Min: 1 / Mult: 1
6.8µH
12A
Shielded
-
13.3A
3656 Series
-
-
4540 [1110 Metric]
0.014ohm
± 20%
11.5mm
-
10mm
5.2mm
03AM0683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.870
10+
$2.830
25+
$2.720
50+
$2.610
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
2.2µH
10.5A
Shielded
-
12.8A
WE-LHMI Series
-
-
-
0.014ohm
± 20%
7.3mm
-
6.6mm
4.8mm
68AK3848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.961
10+
$0.873
25+
$0.806
50+
$0.724
100+
$0.656
More Pricing...
Min: 5 / Mult: 5
470nH
7A
Shielded
-
9.5A
BMMA Series
-
-
-
0.014ohm
± 20%
4.45mm
-
4.06mm
2mm
70AK3140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.260
25+
$1.960
50+
$1.890
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.5A
Shielded
-
12.2A
SPM-HZR Series
-
-
-
0.014ohm
± 20%
10.7mm
-
10mm
5.4mm
70AK6838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.550
25+
$1.390
50+
$1.320
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
6.8µH
12.3A
Shielded
-
15.3A
SRP1050WA Series
-
-
-
0.014ohm
± 20%
11mm
-
10mm
5.1mm
20AM2556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$1.040
25+
$0.954
50+
$0.871
100+
$0.789
More Pricing...
Min: 1 / Mult: 1
5.6µH
8A
Shielded
-
-
IFDC5050JZ Series
-
-
-
0.014ohm
± 30%
12.5mm
-
12.5mm
10mm
78X2715

RoHS

Each (Supplied on Cut Tape)
1000+
$0.712
Min: 3000 / Mult: 3000
Min: 10 / Mult: 3000
470nH
8A
Shielded
-
12A
SRP4020TA Series
4.45mm x 4.06mm x 1.8mm
-
-
0.014ohm
± 20%
4.45mm
-
4.06mm
1.8mm
40Y3261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.790
25+
$2.740
50+
$2.700
100+
$2.570
More Pricing...
Min: 5 / Mult: 5
1µH
7.3A
Shielded
-
11.2A
WE-LHMI Series
5.2mm x 5.2mm x 2.8mm
-
-
0.014ohm
± 20%
5.2mm
-
5.2mm
2.8mm
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK