Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00040420R47MX2
Newark Part No.68AK3848
Product RangeBMMA Series
1,045 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.961 |
10+ | $0.873 |
25+ | $0.806 |
50+ | $0.724 |
100+ | $0.656 |
250+ | $0.577 |
500+ | $0.508 |
1000+ | $0.423 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00040420R47MX2
Newark Part No.68AK3848
Product RangeBMMA Series
Inductance470nH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCTo Be Advised
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.014ohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
7A
Saturation Current (Isat)
9.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability