Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373240047Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel63AK2504RL
Cut Tape63AK2504
Product RangeWE-LHMI Series
Your Part Number
690 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.780 | $13.90 |
| Total Price | $13.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.780 |
| 10+ | $2.730 |
| 15+ | $2.670 |
| 25+ | $2.600 |
| 50+ | $2.540 |
| 125+ | $2.440 |
| 250+ | $2.390 |
| 500+ | $2.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373240047Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel63AK2504RL
Cut Tape63AK2504
Product RangeWE-LHMI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)14.5A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.014ohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
6.8A
Saturation Current (Isat)
14.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
