Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744043152
Newark Part No.94AK5596
Product RangeWE-TPC Series
Your Part Number
342 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.730 |
| 25+ | $1.680 |
| 50+ | $1.640 |
| 100+ | $1.450 |
| 250+ | $1.310 |
| 500+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744043152
Newark Part No.94AK5596
Product RangeWE-TPC Series
Inductance1.5mH
RMS Current (Irms)90mA
Inductor ConstructionShielded
Saturation Current (Isat)50mA
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max9ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
9ohm
Product Length
4.8mm
Product Height
2.8mm
RMS Current (Irms)
90mA
Saturation Current (Isat)
50mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
