Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744212331
Newark Part No.13T9722
Product RangeWE-SL1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 10+ | $5.360 |
| 25+ | $5.140 |
| 50+ | $4.910 |
| 100+ | $4.750 |
| 250+ | $4.600 |
| 500+ | $4.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744212331
Newark Part No.13T9722
Product RangeWE-SL1 Series
Technical Datasheet
DC Current Rating300mA
Inductance330µH
Product RangeWE-SL1 Series
Impedance2kohm
Inductor Case / Package-
Common Mode Filter Case6.5mm x 3.6mm x 1.65mm
Product Length6.5mm
Product Width3.6mm
Product Height1.65mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744212331 is a 300mA SMD common mode Line Filter with reflow solder profile and sectional winding style. The WE-SL1 series filter is suitable for suppression of common mode noise.
- -40 to 105°C Operating temperature range
Applications
Power Management, Communications & Networking
Technical Specifications
DC Current Rating
300mA
Product Range
WE-SL1 Series
Inductor Case / Package
-
Product Length
6.5mm
Product Height
1.65mm
SVHC
No SVHC (21-Jan-2025)
Inductance
330µH
Impedance
2kohm
Common Mode Filter Case
6.5mm x 3.6mm x 1.65mm
Product Width
3.6mm
Qualification
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate