Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744220203
Newark Part No.83AH8503
Product RangeWE-SL2 Series
Your Part Number
329 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $3.090 |
| 25+ | $2.970 |
| 50+ | $2.830 |
| 100+ | $2.730 |
| 250+ | $2.650 |
| 500+ | $2.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744220203
Newark Part No.83AH8503
Product RangeWE-SL2 Series
Technical Datasheet
DC Current Rating200mA
Inductance20mH
Product RangeWE-SL2 Series
Impedance50kohm
Common Mode Filter Case9.2mm x 6mm x 5mm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
200mA
Product Range
WE-SL2 Series
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
20mH
Impedance
50kohm
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate