Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744225
Newark Part No.88T7032
Product RangeWE-SL2 Series
Technical Datasheet
1,279 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $2.880 |
10+ | $2.860 |
25+ | $2.740 |
50+ | $2.620 |
100+ | $2.550 |
250+ | $2.470 |
500+ | $2.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744225
Newark Part No.88T7032
Product RangeWE-SL2 Series
Technical Datasheet
DC Current Rating900mA
Inductance40µH
Product RangeWE-SL2 Series
Impedance3.1kohm
Inductor Case / Package-
Common Mode Filter Case9.2mm x 6mm x 5mm
Product Length9.2mm
Product Width6mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-SL2 series SMD Common Mode Line Filter suitable for measurement signal, suppression for common mode noise, CAN and power supply system applications.
- Common mode choke
- Ring core with the core materials of NiZn and MnZn
- -40 to 125°C Operating temperature range
- 80VDC Operating voltage
- Recommended for reflow solder profile
Applications
Industrial, Power Management, Signalling
Technical Specifications
DC Current Rating
900mA
Product Range
WE-SL2 Series
Inductor Case / Package
-
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
40µH
Impedance
3.1kohm
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Width
6mm
Qualification
AEC-Q200
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate