Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744226S
Newark Part No.88T7034
Product RangeWE-SL2 Series
Technical Datasheet
1,131 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $3.120 |
| 25+ | $3.000 |
| 50+ | $2.860 |
| 100+ | $2.780 |
| 250+ | $2.690 |
| 500+ | $2.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744226S
Newark Part No.88T7034
Product RangeWE-SL2 Series
Technical Datasheet
DC Current Rating1.6A
Inductance10µH
Product RangeWE-SL2 Series
Impedance920ohm
Inductor Case / Package-
Common Mode Filter Case9.2mm x 6mm x 5mm
Product Length9.2mm
Product Width6mm
Product Height5mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744226S is a 1.6A SMD common mode Line Filter with NiZn and MnZn ring core, reflow solder profile and sectional winding style. The WE-SL2 series filter is suitable for suppression of common mode noise.
- -40 to 125°C Operating temperature range
Applications
Power Management, Communications & Networking
Technical Specifications
DC Current Rating
1.6A
Product Range
WE-SL2 Series
Inductor Case / Package
-
Product Length
9.2mm
Product Height
5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
10µH
Impedance
920ohm
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Width
6mm
Qualification
AEC-Q200
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate