Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744230220
Newark Part No.92AH7064
Product RangeWE-CNSW Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.510 |
| 25+ | $1.460 |
| 50+ | $1.420 |
| 100+ | $1.360 |
| 250+ | $1.340 |
| 500+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744230220
Newark Part No.92AH7064
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating800mA
Inductance27nH
DC Resistance Max0.08ohm
Product RangeWE-CNSW Series
Impedance22ohm
Common Mode Filter Case1.6mm x 0.85mm x 1.1mm
Inductor Case / Package-
Product Length1.6mm
Product Width0.85mm
Product Height1.1mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
DC Current Rating
800mA
DC Resistance Max
0.08ohm
Impedance
22ohm
Inductor Case / Package
-
Product Width
0.85mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
27nH
Product Range
WE-CNSW Series
Common Mode Filter Case
1.6mm x 0.85mm x 1.1mm
Product Length
1.6mm
Product Height
1.1mm
Operating Temperature Max
105°C
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
