Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.550 |
| 25+ | $1.510 |
| 50+ | $1.460 |
| 100+ | $1.400 |
| 250+ | $1.380 |
| 500+ | $1.360 |
Product Information
Product Overview
The great advantage of Wurth Electronics WE-CNSW series is the high suppression of common mode EMI noise at high frequencies, while not influencing the data signal of the interface. Wurth Electronics offers standard WE-CNSW and WE-CNSW High Frequency (HF) series. The WE-CNSW filters are available in package sizes: 0603, 0805, 1206 and 1812 with an ideal operating frequency range of 10MHz up to 1GHz. The WE-CNSW HF filters are available in package sizes 0504 and 0805 with an ideal operating frequency range of 100MHz up to 4GHz.
- Current compensated data line filter
- High common mode noise suppression at high frequencies
- Small influence on high speed signals through winding symmetry
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
- IEEE 1394 (Firewire)
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
370mA
WE-CNSW Series
-
3.2mm
1.8mm
No SVHC (25-Jun-2025)
111nH
90ohm
3.2mm x 1.6mm x 1.8mm
1.6mm
AEC-Q200
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate