Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744232161
Newark Part No.08P2549
Product RangeWE-CNSW Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $1.430 |
10+ | $1.390 |
25+ | $1.360 |
50+ | $1.320 |
100+ | $1.250 |
250+ | $1.230 |
500+ | $1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744232161
Newark Part No.08P2549
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating340mA
Inductance0.196µH
Product RangeWE-CNSW Series
Impedance160ohm
Inductor Case / Package1206 [3216 Metric]
Common Mode Filter Case1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
340mA
Product Range
WE-CNSW Series
Inductor Case / Package
1206 [3216 Metric]
Product Length
3.2mm
Product Height
1.6mm
SVHC
No SVHC (21-Jan-2025)
Inductance
0.196µH
Impedance
160ohm
Common Mode Filter Case
1206 [3216 Metric]
Product Width
1.6mm
Qualification
-
Alternatives for 744232161
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate