Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744235510
Newark Part No.
Re-Reel62AC1082
Cut Tape62AC1082
Product RangeWE-CNSW Series
Your Part Number
Technical Datasheet
3,259 In Stock
Need more?
500 Delivery in 1-3 Business Days(US stock)
2759 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $2.130 |
| 25+ | $2.060 |
| 50+ | $2.000 |
| 100+ | $1.880 |
| 250+ | $1.820 |
| 500+ | $1.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744235510
Newark Part No.
Re-Reel62AC1082
Cut Tape62AC1082
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating200mA
Inductance51µH
Product RangeWE-CNSW Series
Impedance3kohm
Common Mode Filter Case4.5mm x 3.2mm x 2.7mm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.7mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
200mA
Product Range
WE-CNSW Series
Common Mode Filter Case
4.5mm x 3.2mm x 2.7mm
Product Length
4.5mm
Product Height
2.7mm
SVHC
No SVHC (25-Jun-2025)
Inductance
51µH
Impedance
3kohm
Inductor Case / Package
-
Product Width
3.2mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate