Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744237152
Newark Part No.46AJ3523
Product RangeWE-CMDC Series
Technical Datasheet
449 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 10+ | $2.920 |
| 25+ | $2.860 |
| 50+ | $2.800 |
| 100+ | $2.730 |
| 250+ | $2.530 |
| 500+ | $2.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744237152
Newark Part No.46AJ3523
Product RangeWE-CMDC Series
Technical Datasheet
DC Current Rating4.5A
Inductance17µH
Product RangeWE-CMDC Series
Impedance1.5kohm
Inductor Case / Package-
Common Mode Filter Case12mm x 11mm x 6mm
Product Length12mm
Product Width11mm
Product Height6mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
4.5A
Product Range
WE-CMDC Series
Inductor Case / Package
-
Product Length
12mm
Product Height
6mm
SVHC
No SVHC (25-Jun-2025)
Inductance
17µH
Impedance
1.5kohm
Common Mode Filter Case
12mm x 11mm x 6mm
Product Width
11mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability