Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744242220
Newark Part No.88T7036
Product RangeWE-SLM Series
Your Part Number
Technical Datasheet
137 In Stock
Need more?
30 Delivery in 1-3 Business Days(US stock)
107 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $4.090 |
| 25+ | $3.920 |
| 50+ | $3.740 |
| 100+ | $3.640 |
| 250+ | $3.410 |
| 500+ | $3.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744242220
Newark Part No.88T7036
Product RangeWE-SLM Series
Technical Datasheet
DC Current Rating300mA
Inductance22µH
Product RangeWE-SLM Series
Impedance1.5kohm
Inductor Case / Package-
Common Mode Filter Case5mm x 3.3mm x 3.3mm
Product Length5mm
Product Width3.3mm
Product Height3.3mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WE-SLM series SMD Common Mode Line Filter suitable for USB, CAN, firewire, data line and power line applications.
- Small size
- High current capability up to 300mA
- 80VDC Operating voltage
- Recommended for reflow solder profile
- -40 to 125°C Operating temperature range
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
DC Current Rating
300mA
Product Range
WE-SLM Series
Inductor Case / Package
-
Product Length
5mm
Product Height
3.3mm
SVHC
No SVHC (25-Jun-2025)
Inductance
22µH
Impedance
1.5kohm
Common Mode Filter Case
5mm x 3.3mm x 3.3mm
Product Width
3.3mm
Qualification
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate