Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744242471
Newark Part No.88T7038
Product RangeWE-SLM Series
Your Part Number
230 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $3.980 |
| 25+ | $3.820 |
| 50+ | $3.640 |
| 100+ | $3.530 |
| 250+ | $3.300 |
| 500+ | $3.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744242471
Newark Part No.88T7038
Product RangeWE-SLM Series
Technical Datasheet
DC Current Rating400mA
Inductance470µH
DC Resistance Max0.35ohm
Product RangeWE-SLM Series
Impedance2.2kohm
Common Mode Filter Case5mm x 3.3mm x 3.3mm
Inductor Case / Package-
Product Length5mm
Product Width3.3mm
Product Height3.3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 744242471 is a 400mA SMD common mode Line Filter with reflow solder profile. The WE-SLM series filter has high current capability. It is suitable for suppression of common mode noise.
- Small size
- -40 to 125°C Operating temperature range
Applications
Power Management, Communications & Networking
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
0.35ohm
Impedance
2.2kohm
Inductor Case / Package
-
Product Width
3.3mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
470µH
Product Range
WE-SLM Series
Common Mode Filter Case
5mm x 3.3mm x 3.3mm
Product Length
5mm
Product Height
3.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
