Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744272121
Newark Part No.
Re-Reel13T9736
Cut Tape13T9736
Product RangeWE-SL5 Series
Your Part Number
161 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.970 | $3.97 |
| Total Price | $3.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 10+ | $3.710 |
| 25+ | $3.550 |
| 50+ | $3.400 |
| 100+ | $3.290 |
| 250+ | $3.190 |
| 500+ | $3.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744272121
Newark Part No.
Re-Reel13T9736
Cut Tape13T9736
Product RangeWE-SL5 Series
Technical Datasheet
DC Current Rating2.5A
Inductance120µH
DC Resistance Max0.025ohm
Product RangeWE-SL5 Series
Impedance460ohm
Common Mode Filter Case10mm x 8.7mm x 6.5mm
Inductor Case / Package-
Product Length10mm
Product Width8.7mm
Product Height6.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 744272121 is a 2.5A SMD common mode Line Filter with reflow solder profile and sectional winding style. The WE-SL5 series filter has high current capability. It is suitable for suppression of common mode noise.
- -40 to 125°C Operating temperature range
Applications
Power Management, Communications & Networking
Technical Specifications
DC Current Rating
2.5A
DC Resistance Max
0.025ohm
Impedance
460ohm
Inductor Case / Package
-
Product Width
8.7mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
120µH
Product Range
WE-SL5 Series
Common Mode Filter Case
10mm x 8.7mm x 6.5mm
Product Length
10mm
Product Height
6.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
