Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744272221
Newark Part No.13T9737
Product RangeWE-SL5 Series
Your Part Number
1,725 In Stock
Need more?
308 Delivery in 1-3 Business Days(US stock)
1417 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.720 |
| 25+ | $3.560 |
| 50+ | $3.410 |
| 100+ | $3.300 |
| 250+ | $3.200 |
| 500+ | $3.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744272221
Newark Part No.13T9737
Product RangeWE-SL5 Series
Technical Datasheet
DC Current Rating2.2A
Inductance220µH
DC Resistance Max0.032ohm
Product RangeWE-SL5 Series
Impedance780ohm
Common Mode Filter Case10mm x 8.7mm x 6.5mm
Inductor Case / Package-
Product Length10mm
Product Width8.7mm
Product Height6.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 744272221 is a 2.2A SMD common mode Line Filter with reflow solder profile and sectional winding style. The WE-SL5 series filter has high current capability. It is suitable for suppression of common mode noise.
- -40 to 125°C Operating temperature range
Applications
Power Management, Communications & Networking
Technical Specifications
DC Current Rating
2.2A
DC Resistance Max
0.032ohm
Impedance
780ohm
Inductor Case / Package
-
Product Width
8.7mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
220µH
Product Range
WE-SL5 Series
Common Mode Filter Case
10mm x 8.7mm x 6.5mm
Product Length
10mm
Product Height
6.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
