Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744282010
Newark Part No.46T8787
Product RangeWE-SCC Series
Technical Datasheet
Packaging Options
344 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 10+ | $3.920 |
| 25+ | $3.760 |
| 50+ | $3.600 |
| 100+ | $3.480 |
| 250+ | $3.260 |
| 500+ | $3.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744282010
Newark Part No.46T8787
Product RangeWE-SCC Series
Technical Datasheet
DC Current Rating4.75A
Inductance1µH
Product RangeWE-SCC Series
Impedance1.6kohm
Inductor Case / Package-
Common Mode Filter Case12.5mm x 12.5mm x 6.5mm
Product Length12.5mm
Product Width12.5mm
Product Height6.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-SCC series SMD Common Mode Line Filter suitable for data line and power supply applications.
- Enormous common mode impedance
- Small dimensions
- High current ratings
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
4.75A
Product Range
WE-SCC Series
Inductor Case / Package
-
Product Length
12.5mm
Product Height
6.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
1µH
Impedance
1.6kohm
Common Mode Filter Case
12.5mm x 12.5mm x 6.5mm
Product Width
12.5mm
Qualification
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability