Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443000910150
Newark Part No.23AM1282
Product RangeWE-HCMD Series
501 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.450 |
10+ | $4.190 |
25+ | $3.960 |
50+ | $3.660 |
100+ | $3.330 |
250+ | $2.930 |
500+ | $2.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443000910150
Newark Part No.23AM1282
Product RangeWE-HCMD Series
Inductance150nH
RMS Current (Irms)78A
Inductor ConstructionShielded
Saturation Current (Isat)79A
Product RangeWE-HCMD Series
Inductor Case / Package-
DC Resistance Max330µohm
Inductance Tolerance± 15%
Product Length9.3mm
Product Width6.1mm
Product Height10.2mm
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
WE-HCMD Series
DC Resistance Max
330µohm
Product Length
9.3mm
Product Height
10.2mm
RMS Current (Irms)
78A
Saturation Current (Isat)
79A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability