Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443735
Newark Part No.69AH5163
Product RangeWE-LHMI Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $195.370 |
| 5+ | $193.290 |
| 10+ | $191.080 |
| 25+ | $182.340 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$195.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443735
Newark Part No.69AH5163
Product RangeWE-LHMI Series
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values0.33µH to 10µH
No. of Items in Kit-
Product RangeWE-LHMI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
Power Inductors Design Kit
Range of Inductance Values
0.33µH to 10µH
Product Range
WE-LHMI Series
Kit Contents
0.33uH to 10uH 5020/5030 Size WE-LHMI Series SMD Power Inductors
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability