Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437636350652
Newark Part No.44AM8529
Product RangeWE-HCFT Series
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.990 |
5+ | $26.830 |
10+ | $25.710 |
25+ | $23.760 |
50+ | $22.060 |
100+ | $21.710 |
250+ | $20.700 |
Price for:Each
Minimum: 1
Multiple: 1
$27.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437636350652
Newark Part No.44AM8529
Product RangeWE-HCFT Series
Product RangeWE-HCFT Series
Inductance6.5µH
Inductor ConstructionShielded
RMS Current (Irms)82.4A
Saturation Current (Isat)104.8A
DC Resistance Max380µohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
104.8A
Inductance Tolerance
± 20%
Inductance
6.5µH
RMS Current (Irms)
82.4A
DC Resistance Max
380µohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability