Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383240033HT
Newark Part No.03AM0688
Product RangeWE-MAPI Series
495 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.900 |
10+ | $1.830 |
25+ | $1.780 |
50+ | $1.730 |
100+ | $1.630 |
250+ | $1.590 |
500+ | $1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383240033HT
Newark Part No.03AM0688
Product RangeWE-MAPI Series
Inductance330nH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.6A
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max0.0267ohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
DC Resistance Max
0.0267ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
6.2A
Saturation Current (Isat)
8.6A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability