Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443833
Newark Part No.41X2932
Product RangeWE-MAPI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $174.430 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$174.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443833
Newark Part No.41X2932
Product RangeWE-MAPI Series
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Kit Contents3010, 3012 & 3015 Sizes of WE-MAPI Series SMD Power Inductors
Range of Inductance Values0.33µH to 47µH
No. of Items in Kit-
Product RangeWE-MAPI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
Power Inductors Design Kit
Range of Inductance Values
0.33µH to 47µH
Product Range
WE-MAPI Series
Kit Contents
3010, 3012 & 3015 Sizes of WE-MAPI Series SMD Power Inductors
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability