Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438440200016
Newark Part No.16AM5756
Product RangeWE-MXGI Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $2.030 |
| 25+ | $2.020 |
| 50+ | $2.000 |
| 100+ | $1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438440200016
Newark Part No.16AM5756
Product RangeWE-MXGI Series
Inductance160nH
RMS Current (Irms)24.2A
Inductor ConstructionShielded
Saturation Current (Isat)27.9A
Product RangeWE-MXGI Series
Inductor Case / Package-
DC Resistance Max1700µohm
Inductance Tolerance± 30%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
160nH
Inductor Construction
Shielded
Product Range
WE-MXGI Series
DC Resistance Max
1700µohm
Product Length
4.1mm
Product Height
2.1mm
RMS Current (Irms)
24.2A
Saturation Current (Isat)
27.9A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
