Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393330016
Newark Part No.03AM0740
Product RangeWE-XHMI Series
Your Part Number
410 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.920 |
| 25+ | $1.830 |
| 50+ | $1.750 |
| 100+ | $1.660 |
| 250+ | $1.580 |
| 500+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393330016
Newark Part No.03AM0740
Product RangeWE-XHMI Series
Inductance160nH
RMS Current (Irms)24.7A
Inductor ConstructionShielded
Saturation Current (Isat)41.5A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max3130µohm
Inductance Tolerance± 20%
Product Length5.55mm
Product Width5.35mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
160nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
3130µohm
Product Length
5.55mm
Product Height
2mm
RMS Current (Irms)
24.7A
Saturation Current (Isat)
41.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.35mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
