Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443934450022
Newark Part No.44AM8540
Product RangeWE-XHMI Series
Your Part Number
1,460 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.900 |
| 25+ | $1.820 |
| 50+ | $1.750 |
| 100+ | $1.660 |
| 250+ | $1.570 |
| 500+ | $1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443934450022
Newark Part No.44AM8540
Product RangeWE-XHMI Series
Inductance220nH
RMS Current (Irms)51.6A
Inductor ConstructionShielded
Saturation Current (Isat)37.9A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max1500µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
1500µohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
51.6A
Saturation Current (Isat)
37.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
