Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393445015
Newark Part No.44AM8548
Product RangeWE-XHMI Series
1,477 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $3.040 | 
| 10+ | $2.910 | 
| 25+ | $2.710 | 
| 50+ | $2.470 | 
| 100+ | $2.250 | 
| 250+ | $2.000 | 
| 500+ | $1.720 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393445015
Newark Part No.44AM8548
Product RangeWE-XHMI Series
Inductance1.5µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)19.9A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max7000µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
7000µohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
22A
Saturation Current (Isat)
19.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability