Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439358220
Newark Part No.16AM7353
Product RangeWE-XHMI Series
218 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.510 |
10+ | $5.310 |
25+ | $5.110 |
50+ | $4.900 |
100+ | $4.370 |
250+ | $3.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439358220
Newark Part No.16AM7353
Product RangeWE-XHMI Series
Inductance20µH
RMS Current (Irms)7.1A
Inductor ConstructionShielded
Saturation Current (Isat)8.3A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.0341ohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.3mm
Product Height7.8mm
Technical Specifications
Inductance
20µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.0341ohm
Product Length
8.8mm
Product Height
7.8mm
RMS Current (Irms)
7.1A
Saturation Current (Isat)
8.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.3mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability