Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393665047
Newark Part No.
Re-Reel44AM8596
Cut Tape44AM8596
Product RangeWE-XHMI Series
Your Part Number
286 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.320 | $5.32 |
| Total Price | $5.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.320 |
| 10+ | $5.220 |
| 25+ | $5.040 |
| 50+ | $4.870 |
| 100+ | $4.410 |
| 250+ | $4.020 |
| 500+ | $3.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393665047
Newark Part No.
Re-Reel44AM8596
Cut Tape44AM8596
Product RangeWE-XHMI Series
Inductance4.7µH
RMS Current (Irms)24.7A
Inductor ConstructionShielded
Saturation Current (Isat)26.5A
Product RangeWE-XHMI Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max7300µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
7300µohm
Product Length
11.3mm
Product Height
6mm
RMS Current (Irms)
24.7A
Saturation Current (Isat)
26.5A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
