Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446621007
Newark Part No.34R5958
Product RangeWE-LF Series
Technical Datasheet
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 10+ | $5.950 |
| 25+ | $5.760 |
| 50+ | $5.560 |
| 100+ | $5.370 |
| 500+ | $4.880 |
| 1000+ | $4.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446621007
Newark Part No.34R5958
Product RangeWE-LF Series
Technical Datasheet
Inductance6.8mH
DC Current Rating1A
Product RangeWE-LF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8mH
Product Range
WE-LF Series
DC Current Rating
1A
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability