Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446630027
Newark Part No.75AJ2667
Product RangeWE-LF Series
Technical Datasheet
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.580 |
10+ | $8.360 |
25+ | $8.350 |
50+ | $8.020 |
100+ | $7.660 |
250+ | $7.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446630027
Newark Part No.75AJ2667
Product RangeWE-LF Series
Technical Datasheet
DC Current Rating600mA
Inductance27mH
Product RangeWE-LF Series
Impedance-
Common Mode Filter Case23.3mm x 18.5mm x 11.5mm
Inductor Case / Package-
Product Length23.3mm
Product Width18.5mm
Product Height11.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
600mA
Product Range
WE-LF Series
Common Mode Filter Case
23.3mm x 18.5mm x 11.5mm
Product Length
23.3mm
Product Height
11.5mm
SVHC
No SVHC (21-Jan-2025)
Inductance
27mH
Impedance
-
Inductor Case / Package
-
Product Width
18.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability