Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446630039
Newark Part No.75AJ2668
Product RangeWE-LF Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.250 |
| 10+ | $9.010 |
| 25+ | $8.820 |
| 50+ | $8.620 |
| 100+ | $8.240 |
| 250+ | $7.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446630039
Newark Part No.75AJ2668
Product RangeWE-LF Series
Technical Datasheet
DC Current Rating550mA
Inductance39mH
Product RangeWE-LF Series
Impedance-
Common Mode Filter Case23.3mm x 18.5mm x 11.5mm
Inductor Case / Package-
Product Length23.3mm
Product Width18.5mm
Product Height11.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
550mA
Product Range
WE-LF Series
Common Mode Filter Case
23.3mm x 18.5mm x 11.5mm
Product Length
23.3mm
Product Height
11.5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
39mH
Impedance
-
Inductor Case / Package
-
Product Width
18.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability