Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446723001
Newark Part No.34R5970
Product RangeWE-LF Series
Your Part Number
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.600 |
| 10+ | $6.490 |
| 25+ | $6.280 |
| 50+ | $6.060 |
| 100+ | $5.850 |
| 500+ | $5.320 |
| 1000+ | $5.110 |
Price for:Each
Minimum: 1
Multiple: 1
$6.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446723001
Newark Part No.34R5970
Product RangeWE-LF Series
Technical Datasheet
Inductance1.2mH
DC Current Rating3A
DC Resistance Max0.04ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-LF Series
SVHCTriphenyl Phosphate
Technical Specifications
Inductance
1.2mH
DC Resistance Max
0.04ohm
Operating Temperature Max
125°C
SVHC
Triphenyl Phosphate
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
WE-LF Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
