Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744731
Newark Part No.69AH5216
Product RangeWE-TIS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $252.910 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$252.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744731
Newark Part No.69AH5216
Product RangeWE-TIS Series
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values1.3µH to 8200µH
No. of Items in Kit-
Product RangeWE-TIS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Kit Type
Wirewound Inductors Design Kit
Range of Inductance Values
1.3µH to 8200µH
Product Range
WE-TIS Series
Kit Contents
1.3uH to 8200uH WE-TIS Series Radial Leaded Wire Wound Inductor
No. of Items in Kit
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
