Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447650136
Newark Part No.16AM7388
Product RangeWE-RFI Series
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.434 |
25+ | $0.399 |
50+ | $0.365 |
100+ | $0.341 |
250+ | $0.315 |
500+ | $0.281 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447650136
Newark Part No.16AM7388
Product RangeWE-RFI Series
Inductance36nH
DC Resistance Max0.04ohm
Self Resonant Frequency3.875GHz
DC Current Rating1.38A
Inductor Case / Package0402 [1005 Metric]
Product RangeWE-RFI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1mm
Product Width0.55mm
Product Height0.55mm
Technical Specifications
Inductance
36nH
Self Resonant Frequency
3.875GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.55mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.04ohm
DC Current Rating
1.38A
Product Range
WE-RFI Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.55mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability