Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744766
Newark Part No.69AH5224
Product RangeWE-GF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $156.030 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$156.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744766
Newark Part No.69AH5224
Product RangeWE-GF Series
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Kit Contents0.1uH to 1000uH 1210/1812 Size WE-GF Series SMD Wire Wound Inductors
Range of Inductance Values0.1µH to 1000µH
No. of Items in Kit-
Product RangeWE-GF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
Wirewound Inductors Design Kit
Range of Inductance Values
0.1µH to 1000µH
Product Range
WE-GF Series
Kit Contents
0.1uH to 1000uH 1210/1812 Size WE-GF Series SMD Wire Wound Inductors
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability