Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744784A
Newark Part No.55X3895
Product RangeWE-MK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.930 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$157.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744784A
Newark Part No.55X3895
Product RangeWE-MK Series
Technical Datasheet
Kit Contents0402A Size WE-MK Multilayer Ceramic Inductors
Inductor Kit TypeMultilayer Inductors Design Kit
Range of Inductance Values1nH to 270nH
No. of Items in Kit-
Product RangeWE-MK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744784A is a Design Kit.
Applications
Industrial
Technical Specifications
Kit Contents
0402A Size WE-MK Multilayer Ceramic Inductors
Range of Inductance Values
1nH to 270nH
Product Range
WE-MK Series
Inductor Kit Type
Multilayer Inductors Design Kit
No. of Items in Kit
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability