Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447880047
Newark Part No.30AK3708
Product RangeWE-MK Series
Technical Datasheet
1,850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.264 |
25+ | $0.249 |
50+ | $0.235 |
100+ | $0.217 |
250+ | $0.199 |
500+ | $0.175 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447880047
Newark Part No.30AK3708
Product RangeWE-MK Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.2ohm
Self Resonant Frequency3.5GHz
DC Current Rating300mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeWE-MK Series
Inductance Tolerance± 0.3nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
3.5GHz
Inductor Case Style
0805 [2012 Metric]
Product Range
WE-MK Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
DC Resistance Max
0.2ohm
DC Current Rating
300mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability