Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479032
Newark Part No.66AH2696
Product RangeWE-MI Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.561 |
| 25+ | $0.540 |
| 50+ | $0.533 |
| 100+ | $0.525 |
| 250+ | $0.514 |
| 500+ | $0.502 |
| 1000+ | $0.481 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479032
Newark Part No.66AH2696
Product RangeWE-MI Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.6ohm
Self Resonant Frequency140MHz
DC Current Rating200mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeWE-MI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
140MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
WE-MI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
0.6ohm
DC Current Rating
200mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability