Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479184
Newark Part No.
Re-Reel58AK2062
Cut Tape58AK2062
Product RangeWE-MI Series
Your Part Number
510 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.543 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.543 |
| 10+ | $0.511 |
| 25+ | $0.496 |
| 50+ | $0.480 |
| 100+ | $0.466 |
| 250+ | $0.447 |
| 500+ | $0.427 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479184
Newark Part No.
Re-Reel58AK2062
Cut Tape58AK2062
Product RangeWE-MI Series
Technical Datasheet
Inductance33µH
DC Resistance Max0.9ohm
Self Resonant Frequency13MHz
DC Current Rating25mA
Inductor Case / Package1206 [3216 Metric]
Product RangeWE-MI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core Material-
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Self Resonant Frequency
13MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.9ohm
DC Current Rating
25mA
Product Range
WE-MI Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
